Phoenix Contact 1756951 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Width | 111.76mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.