
Barrier strip terminal block featuring 11 positions across a single row and level. Rated for 12A and 300V, this green, free-hanging component utilizes tin-plated contacts and a nylon insulation material. Designed for screw termination, it accommodates wire gauges from 12AWG to 24AWG and is UL94 V-0 flammability rated.
Phoenix Contact 1757103 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 55.88mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.