
12-position, 12-pole, right-angle female terminal block with 5.08mm pitch. Features screw termination, cable mounting, and a 12A current rating. Constructed with tin-plated copper contacts and a green nylon insulator, this component offers a 320V voltage rating and UL94 V-0 flammability. Approvals include UL, VDE, CSA, cULus, CB, and EAC.
Phoenix Contact 1757116 technical specifications.
| Approvals | UL, VDE, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| Width | 60.96mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.