Phoenix Contact 1757196 technical specifications.
| Color | Green |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.