Strip Terminal Block, 2-position, 1-row, 1-deck, right-angle mount with through-hole termination. Features a 5.08mm pitch and 12A current rating, with a maximum voltage rating of 300V. Constructed with tin contact material and plating, housed in green with UL94 V-0 flammability rating. RoHS compliant and approved by UL, CSA, VDE, and EN.
Phoenix Contact 1757242 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.08mm |
| Housing Color | Green |
| Length | 12.16mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Thickness | 5.08mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.396916oz |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.