
Modular terminal block featuring 6 positions and 6 poles, designed for through-hole mounting with a 5.08mm pitch. This right-angle connector offers a 12A current rating and 300V voltage rating, with a maximum operating temperature of 100°C. Constructed with tin contact material and plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approved by UL, CSA, VDE, and EN, this component is suitable for demanding applications.
Phoenix Contact 1757284 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.48mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Thickness | 25.4mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.396916oz |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.