PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 9, pitch 3.81 mm,connection method Front screw connection, color green, contact surface Tin
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 3.81mm |
| Termination Method | Screw |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |