
Right-angle shrouded header with 7 positions and a 5.08mm pitch. Features tin-plated tin contacts, a 12A maximum current rating, and a 300V voltage rating. Designed for through-hole mounting with side entry and solder termination. Housing is green, with a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1757297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37.56mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Thickness | 30.48mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.396916oz |
| Width | 37.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
