
12-position shrouded header with a 5.08mm pitch, designed for right-angle, side-entry, through-hole solder termination. This male connector features a 1-level, 1-row configuration with 12 positions per level. It boasts a 12A current rating, 300V voltage rating, and is constructed with tin-plated copper contacts. The green housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Phoenix Contact 1757349 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62.96mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Thickness | 55.88mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.396916oz |
| Width | 62.88mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.