15-position shrouded header, right-angle, through-hole mount with 5.08mm pitch. Features tin-plated copper contacts, a 12A current rating, and 250V voltage rating. Constructed with UL94 V-0 rated green and grey housing, this component is lead-free and RoHS compliant, suitable for applications requiring UL and CSA approvals.
Phoenix Contact 1757378 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 78.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 78.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.