
Modular terminal block featuring 16 positions across a single row and deck. Rated for 12A and 300V, with a 5.08mm pitch and right-angle orientation for through-hole mounting. Tin-plated contacts ensure reliable solder termination, housed in a UL94 V-0 rated green and grey enclosure. This lead-free, RoHS-compliant component offers a compact design with dimensions of 93.44mm length, 83.2mm width, 12.1mm height, and 8.6mm depth.
Phoenix Contact 1757381 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 93.44mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 83.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.