
3-position, 1-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated copper contacts and a tin contact material, rated for 15A current and 300V voltage. The green housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. This connector is suitable for board-to-board applications.
Phoenix Contact 1757488 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.060848oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.