
Shrouded header, right-angle, through-hole mount, featuring 11 positions and 11 poles. This connector offers a 5mm pitch, 15A current capability, and a 12A current rating. Constructed with a green housing and tin contact plating, it operates at 300V voltage rating and 400V DC rated voltage. The component is UL94 V-0 flammability rated and lead-free, with UL and CSA approvals.
Phoenix Contact 1757556 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 57mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 3.307lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.