Phoenix Contact 1757578 technical specifications.
| Type | Spring Cage |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Max Current Rating | 12A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1757578 to view detailed technical specifications.
No datasheet is available for this part.