22-position, 1-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a 15A current rating, with a maximum voltage rating of 300V. The green housing is UL94 V-0 flammability rated, ensuring safety and reliability. This male connector is suitable for board-to-board applications and is RoHS compliant.
Phoenix Contact 1757666 technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 112mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.