
2-position shrouded header with 5.08mm pitch, straight orientation, and top entry. Features copper contacts with tin plating, rated for 12A and 300V. Through-hole mounting with solder termination. Housing is green, with a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, and EN.
Phoenix Contact 1758018 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.16mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.43219oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
