
Two-position, green, female terminal block with a 5.08mm pitch. Features tin-plated contacts and screw termination for wire gauges 12AWG to 30AWG. Rated for 250V and 12A, this free-hanging, plug-in component offers a single level with two positions per level.
Phoenix Contact 1758364 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Length | 10.16mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.133336oz |
| Width | 18.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.