
Barrier strip terminal block featuring 2 positions and 1 row, designed for screw termination. This component supports a maximum wire gauge of 12AWG and a minimum of 30AWG, with a 5.08mm pitch. It offers a current rating of 12A and a voltage rating of 250V, with a maximum current rating of 12A. Constructed with tin-plated contacts and a black housing, this lead-free and RoHS compliant terminal block is suitable for free-hanging mounting.
Phoenix Contact 1758856 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 12A |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.132277oz |
| Width | 18.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
