
Phoenix Contact 1760594 technical specifications.
| Current Rating | 22A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Through Hole |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1760594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
