Phoenix Contact 1761335 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Green |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 7.5mm |
| Termination | Solder |
| Voltage | 300V |
| Weight | 0.138627oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1761335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.