Phoenix Contact 1761470 technical specifications.
| Contact Material | Silver |
| Contact Plating | Tin |
| Number of Rows | 1 |
| Series | IPCC |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1761470 to view detailed technical specifications.
No datasheet is available for this part.