
Shrouded header for board-to-board applications, featuring a 4-position, 2-row configuration with a 5.08mm pitch. This right-angle, side-entry component offers through-hole mounting and a solder termination. It boasts a 10A maximum current rating and a 300V voltage rating, with tin-plated tin contacts. The green housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1762062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Housing Color | Green |
| Length | 12.7mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 508mV |
| Weight | 5.573286oz |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.