
Right-angle shrouded header with 16 positions and 8 positions per level, featuring a 5.08mm pitch. This green, UL94 V-0 rated component offers a 10A current rating and 300V voltage rating. Constructed with copper contacts and tin plating, it supports solder termination for through-hole mounting. Designed for board-to-board applications, it operates up to 100°C and is RoHS compliant.
Phoenix Contact 1762431 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42.64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| Width | 42.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
