Five-position, single-level terminal block with 15mm pitch, featuring screw termination and panel mount capability. Rated for 125A and 600V, with a 1kV voltage rating. Constructed with silver contacts and a green polyamide housing, this free-hanging connector offers a UL94 V-0 flammability rating. Accommodates wire gauges from 2AWG to 16AWG.
Phoenix Contact 1762628 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 50.3mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.