Phoenix Contact 1762767 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.