
Strip terminal block, right-angle orientation, featuring 17 positions across 2 rows and 2 levels. This green terminal block utilizes a copper alloy contact material with tin plating, rated for 10A maximum current and 300V voltage. Designed for through-hole mounting with solder termination, it boasts a 5mm pitch and a UL94 V-0 flammability rating. Dimensions include a 22mm depth and width, and an 87mm length.
Phoenix Contact 1762842 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 87mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10.582189oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
