34-position, 2-row shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Offers a 10A current rating and 300V voltage rating, with solder termination.
Phoenix Contact 1762994 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 28.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 86.56mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.