
This 3-position terminal block features a current rating of 12A and a voltage rating of 250V. It has a black housing and is terminated with screws. The block is designed for free-hanging mounting and has a 5mm pitch. It is compliant with RoHS regulations and is available in a bulk packaging with 50 units per package.
Phoenix Contact 1764875 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1764875 to view detailed technical specifications.
No datasheet is available for this part.
