10-position, single-row PCB terminal block with 5.08mm pitch. Features screw termination and a right-angle orientation for DIN rail mounting. Rated for 12A and 300V, with a 250V voltage rating. Constructed with tin-plated copper contacts and a polyamide housing, meeting UL94 V-0 flammability standards. Supports wire gauges from 12AWG to 30AWG. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1765030 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 29.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBHK |
| Terminal Width | 29.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7.336984oz |
| Width | 52.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.