
Modular terminal block featuring 10 positions, 1 row, and 1 deck, designed for 12A maximum current and 250V voltage rating. This right-angle component utilizes screw termination and accepts wire gauges from 12AWG to 30AWG. Constructed with polyamide insulation and tin-plated contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mounts on DIN rail with a 5mm pitch.
Phoenix Contact 1765085 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 29.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | DIN Rail |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBHK |
| Terminal Width | 29.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 52.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.