Phoenix Contact 1765146 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 38.89mm |
| Length | 11.6mm |
| Number of Rows | 1 |
| Series | MC |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.