
10-position, 1-level terminal block with 5mm pitch. Features tin-plated contacts, Polyamide housing, and a green color. Rated for 250V and 12A, with a maximum current of 15A. Supports screw termination for wire gauges 12-30AWG. UL94 V-0 flammability rating and RoHS compliant. Designed for free-hanging, plug-in mounting.
Phoenix Contact 1765250 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 45mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.