Phoenix Contact 1765289 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 12.1mm |
| Length | 12mm |
| Number of Rows | 1 |
| Series | GMSTBA |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.