
8-position, 1-row barrier strip terminal block with 5mm pitch. Features a 12A current rating and 250V voltage rating, with a maximum supply voltage of 320V. Constructed from green polyamide with tin-plated tin contacts, this female component offers screw termination and a UL94 V-0 flammability rating. Designed for free-hanging or plug-in mounting, it accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1765315 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| Width | 40mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
