
Phoenix Contact 1765438 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
