Phoenix Contact 1765690 technical specifications.
| Color | Green, Red, Yellow |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.042681oz |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.