This Phoenix Contact COMBICON MSTB series header is a 3-position, 3-level shrouded connector with a 5.08mm pitch. It has a current rating of 12A and a voltage rating of 250V. The header is available in a bulk packaging quantity of 50 pieces. It is made with gold contact plating and is suitable for through-hole mounting. The header is RoHS compliant and features a black color.
Phoenix Contact 1765739 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.