Modular terminal block with 10 positions, 1 row, and 1 deck, featuring a 5mm pitch and screw termination. Rated for 12A maximum current and 250V voltage, it accepts wire gauges from 12AWG to 24AWG. Constructed with a green polyamide housing and tin-plated contacts, this RoHS compliant component offers a right-angle orientation and DIN rail mounting. It meets UL94 V-0 flammability standards and holds UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1765768 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 42.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 42.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | DIN Rail |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBHK |
| Terminal Width | 29.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.890668oz |
| Width | 52.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765768 to view detailed technical specifications.
No datasheet is available for this part.