3-position, right-angle terminal block for cable mounting. Features 5mm pitch, screw termination, and tin-plated contacts. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. Green housing, RoHS compliant.
Phoenix Contact 1765784 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.