Five-position, right-angle terminal block for cable mounting. Features 5mm pitch, screw termination, and tin-plated contacts. Rated for 12A current and 250V voltage, with a maximum wire gauge of 12AWG. Green housing, UL94 V-0 flammability rating, and RoHS compliant.
Phoenix Contact 1765807 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 21.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 25mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.