
9-position, right-angle, cable mount terminal block with 5mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating. Housing is green, UL94 V-0 flammability rated, and supports wire gauges from 12AWG to 30AWG. Rated for 250V, this RoHS compliant component is designed for general applications.
Phoenix Contact 1765849 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.102lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.