14-position, 1-level, female terminal block with 5mm pitch, designed for cable mounting. Features screw termination, tin contact plating, and a 12A current rating at 250V. Constructed from green polyamide housing, this UL94 V-0 flammability rated component offers a straight orientation and supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1765894 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 70mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7lb |
| Width | 21.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.