
15-position, right-angle, free-hanging terminal block with a 5mm pitch. Features screw termination and tin-plated contacts, rated for 12A and 320V. Designed for cable mounting with a maximum wire gauge of 12AWG and minimum of 30AWG. This green, single-level block offers a 75mm length and 21.3mm depth.
Phoenix Contact 1765904 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 21.3mm |
| Length | 75mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.102lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
