Green, right-angle strip terminal block with a 7.5mm pitch, designed for through-hole mounting and solder termination. Features 4 positions per level across 1 row and 1 level, supporting a maximum current rating of 12A and a voltage rating of 400V. Constructed with tin-plated contacts and a UL94 V-0 flammability rated housing, this RoHS compliant component offers reliable connectivity. Dimensions include a 28.2mm length and 12mm depth.
Phoenix Contact 1766039 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 28.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.