
5-position shrouded header with a 7.62mm pitch, designed for board-to-board applications. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Offers a 15A current rating and 300V voltage rating, with solder termination for through-hole mounting. This single-level header supports wire gauges from 24AWG to 12AWG.
Phoenix Contact 1766152 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.137669oz |
| Width | 36.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
