
This 10-position through-hole header features a 1-level configuration with 10 positions per level, supporting up to 15A current and 400V voltage rating. It is made of tin-plated material and has a green housing color. The header is RoHS compliant and available in a bulk packaging quantity of 50. It has a pitch of 0.3inch and is suitable for use in applications where a high level of reliability is required, as indicated by its UL94 V-0 flammability rating.
Phoenix Contact 1766204 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.137669oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.