3-position shrouded header with a 7.62mm pitch, designed for right-angle, side-entry, through-hole mounting. Features male tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A current and 400V voltage, with UL, CSA, VDE, CB, and EAC approvals. This lead-free, RoHS-compliant component offers a 1-level, 1-row configuration.
Phoenix Contact 1766246 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.172943oz |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.