
Shrouded header connector with 6 positions and a 7.62mm pitch. Features right-angle, through-hole mounting with solder termination. Rated for 12A maximum current and 400V voltage. Constructed with tin contact material and plating, housed in green UL94 V-0 flammability rated material. Lead-free and RoHS compliant.
Phoenix Contact 1766275 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.172943oz |
| Width | 45.72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
