10-position shrouded header, right-angle, side entry, through-hole mounting. Features 7.62mm pitch, 12A current rating, and 300V voltage rating. Tin contact plating and green housing with UL94 V-0 flammability rating. Designed for board-to-board applications with solder termination.
Phoenix Contact 1766314 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 76.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.172943oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.