
Shrouded header, right-angle, through-hole mount, 5 positions, 1 level, 1 row, 5 poles. Features 7.5mm pitch, 10A current rating, 400V DC rated voltage, and tin contact material with tin plating. Housing is green, UL94 V-0 flammability rated, and lead-free. Approvals include UL and CSA.
Phoenix Contact 1766372 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 4.63lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
